Rittal 1612000 KX Wall-Mount Enclosure Steel IP65 600x300x155mm Grey

Order Code:

06-4278

Brand: Rittal MPN: 1612000 EAN-13: 4028177816695
Qty Unit Price (Ex VAT)
1+ £149.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 21/03/2026

Rittal's KX 1612.000 fitting bracket is made from steel plate and features a grey-white finish (RAL 7035), designed for wall-mount enclosures measuring 600 x 300 x 155 mm. This durable bracket is ideal for securely mounting enclosures in industrial or commercial environments. Typically used in electrical and electronic applications, it provides sturdy support and reliable enclosure positioning.
Type Fitting bracket
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 155mm
Dim (W x H x D) 600 x 300 x 155 mm
Height 300mm
IP Rating IP65
Misc Attribute KX 1612.000
Width 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot