Rittal 1613000 KX Wall-Mount Enclosure 800x300x155 Steel IP65 Grey-White

Order Code:

06-4280

Brand: Rittal MPN: 1613000 EAN-13: 4028177816701
Qty Unit Price (Ex VAT)
1+ £186.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 21/03/2026

The Rittal KX 1613.000 fitting bracket is a wall-mount enclosure made of durable steel plate, measuring 800 x 300 x 155 mm, and finished in grey-white (RAL 7035). Designed to securely house electrical and electronic components, it is suitable for various industrial and commercial applications. It provides robust protection for sensitive equipment while ensuring ease of mounting and access.
Type Fitting bracket
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 155mm
Dim (W x H x D) 800 x 300 x 155 mm
Height 300mm
IP Rating IP65
Misc Attribute KX 1613.000
Width 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot