Rittal 1611000 KX Fitting Bracket Wall Enclosure Steel IP65 400x300x155mm

Order Code:

06-4276

Brand: Rittal MPN: 1611000 EAN-13: 4028177816688
Qty Unit Price (Ex VAT)
1+ £116.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Rittal's KX 1611.000 is a wall-mount enclosure made from steel plate, measuring 400 x 300 x 155 mm. It is finished in grey-white (RAL 7035) and is typically used for housing electrical components securely. This fitting bracket is designed for easy installation and durability, suitable for industrial and commercial applications.
Type Fitting bracket
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 155mm
Dim (W x H x D) 400 x 300 x 155 mm
Height 300mm
IP Rating IP65
Misc Attribute KX 1611.000
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot