Rittal 1610000 KX Wall-Mount Enclosure Steel IP65 400x155x200 RAL7035

Order Code:

06-4275

Brand: Rittal MPN: 1610000 EAN-13: 4028177816671
Qty Unit Price (Ex VAT)
1+ £101.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Rittal manufactures the KX 1610.000 fitting bracket, a steel plate wall-mount enclosure sized at 400 x 155 x 200 mm and finished in grey-white (RAL 7035). This bracket is designed for securely mounting enclosures to walls, ensuring durability and stability in various installations. Typical applications include industrial settings where robust and reliable enclosure support is required.
Type Fitting bracket
Material Steel plate
Colour Grey-white (RAL 7035)
Depth 200mm
Dim (W x H x D) 400 x 155 x 200 mm
Height 155mm
IP Rating IP65
Misc Attribute KX 1610.000
Width 400mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot