Rittal 1485400 AX Wall Mount Bracket Light Grey 4 pcs RAL 7035 |
06-4117
|
|
Despatched within 4 working days - 13 in stock
|
1+ £17.16
Price per unit Ex VAT
|
Light grey |
|
|
AX 1485.400 |
|
|
Wall mount |
Rittal 1590010 KX Wall Mount Steel Plate Silver 4 pcs For AX and KX |
06-4273
|
|
Despatched within 4 working days - 107 in stock
|
1+ £15.89
Price per unit Ex VAT
|
Silver |
Housing type: AX sheet steelCase type: KX steel sheet |
Steel plate |
|
Distance from wall 10mm |
KX 1590.010 |
Wall mount |
Rittal 1594010 KX Wall Mount 4-Pc Set Stainless Steel 10mm Distance |
06-4274
|
|
Despatched within 4 working days - 11 in stock
|
1+ £28.12
Price per unit Ex VAT
|
|
|
Stainless steel |
KX 1594.100 |
|
|
Wall mount |
Rittal 2503020 AX Wall Mount Steel Plate 4 pcs Easy One-Man Installation |
06-4328
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.30
Price per unit Ex VAT
|
|
Housing type: AX sheet steelCase type: KX steel sheet |
Steel plate |
|
Distance from wall: 4mm |
AX 2503.020 |
Wall mount |
Rittal 2505510 SZ Wall Mount Steel Plate 4 pcs For Steel/Stainless Housings |
06-4329
|
|
Despatched within 4 working days - 3 in stock
|
1+ £13.89
Price per unit Ex VAT
|
|
HOUSING TYPE AX, KX, AX IT, AE, KL |
Steel plate |
SZ 2505.510 |
|
|
Wall mount |
Rittal 2508020 AX Steel Wall Mount 4 Pc(s) Easy One-Man Installation |
06-4330
|
|
Despatched within 4 working days - 78 in stock
|
1+ £30.13
Price per unit Ex VAT
|
|
|
Steel plate |
|
Distance from wall: 2mm |
AX 2508.020 |
Wall mount |