Rittal DK 7480.300 Energy Box Retractable 482.6x220mm 1 piece

Image Representative of Range

Rittal DK 7480.300 Energy Box Retractable 482.6x220mm 1 piece

MPN
7480.300
Brand
Rittal
EAN-13
4028177247529
Order Code
12-8728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £453.43
10+ £435.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rittal DK 7480.300 Energy box retractable is designed as a 19-inch rack accessory, measuring 482.6 mm in width and 220 mm in depth. This unit is suitable for managing energy supply within server racks and ensuring an organised cable management setup. Typical applications include data centres and IT infrastructure setups requiring efficient energy management solutions.
Type Energy box
Colour Grey
Depth 220mm
Dim (W x D) 482.6 mm x 220 mm
Factory colour Grey-white (RAL 7035)
Material Steel plate
Misc Attribute DK 7480.300
Rack size 483 mm (19")
TE 3
Weight 6.122
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot