Rittal DK 7119.140 Shelf 482.6 mm x 140 mm Durable Single Unit

Image Representative of Range

Rittal DK 7119.140 Shelf 482.6 mm x 140 mm Durable Single Unit

MPN
7119.140
Brand
Rittal
EAN-13
4028177221444
Order Code
12-8712
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £28.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rittal manufactures the DK 7119.140 shelf, featuring dimensions of 482.6 mm width by 140 mm depth. This 19" accessory is designed for rack mounting in server rooms or network cabinets. It provides a sturdy platform for equipment or components within a standard 19-inch rack setup.
Type Shelf
Colour Grey
Depth 140mm
Dim (W x D) 482.6 mm x 140 mm
Factory colour Grey-white (RAL 7035)
Material Steel plate
Misc Attribute DK 7119.140
Rack size 483 mm (19")
Screen size diagonal (inches) 1.0in
TE 1
Weight 0.862
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot