Rittal DK 7094.130 Steel Screws 50 pieces Durable Steel Construction

Image Representative of Range

Rittal DK 7094.130 Steel Screws 50 pieces Durable Steel Construction

MPN
7094.130
Brand
Rittal
EAN-13
4028177663046
Order Code
12-8706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Rittal manufactures the DK 7094.130 screw set, which includes 50 steel screws. These screws are designed for use as enclosure accessories in TE 8000 systems. They offer robust fastening solutions typically used in electrical and industrial enclosures.
Type Screw
Length 16mm
Material Steel
Misc Attribute 1 Inner hexagon 25
Misc Attribute 2 DK 7094.130
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot