Rittal DK 7094.120 Screw Steel 50 pieces Durable Fastening Solution

Image Representative of Range

Rittal DK 7094.120 Screw Steel 50 pieces Durable Fastening Solution

MPN
7094.120
Brand
Rittal
EAN-13
4028177663039
Order Code
12-8705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Rittal manufactures the DK 7094.120 steel screws, supplied in a pack of 50 pieces. These screws are primarily used as enclosure accessories to secure panels and components. Ideal for maintaining structural integrity in various industrial applications, they are designed for durability and reliability.
Type Screw
Length 16mm
Material Steel
Misc Attribute 1 DK 7094.120
Misc Attribute 2 Cross-tip
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot