Rittal 9791045 CS Wall Housing Aluminium Grey 630x780x380 mm 1pc

MPN
9791045
Brand
Rittal
EAN-13
4028177193727
Order Code
06-4547
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £1200.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rittal casing 9791.045 is an aluminium enclosure measuring 630 x 780 x 380 mm in grey. It is designed to provide robust protection for electronic components. Typical applications include housing for industrial control systems and electrical enclosures.
Type Casing
Material Aluminium
Enclosure Length 380mm
Enclosure Width 630mm
Enclosure Height 780mm
Colour Grey
Protection Rating IP55
Dim (W x H x D) 630 x 780 x 380 mm
IP Rating IP55
Misc Attribute CS 9791.045

Reviews

Be the first to submit a review

Trustpilot