Rittal 8660.035 VX Socket-Panel Lateral H:100mm T:1000mm Steel Plate

MPN
8660.035
Brand
Rittal
EAN-13
4028177978256
Order Code
06-4539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £46.58
10+ £44.06
100+ £43.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal socket-panel cover, identified by part number 8660.035, is made from durable steel with a height of 100 mm and is intended for lateral installation with a thickness of 1000 mm. It is designed to provide protection and organise connections in electrical enclosures. This product is commonly used in industrial settings for managing socket-panel installations efficiently.
Type Cover sheet
Enclosure Height 100mm
Colour Black
Protection Rating None
Misc Attribute 8660035

Reviews

Be the first to submit a review

Trustpilot