Rittal 8660.031 VX Socket-Panel Lateral Steel Plate H:100mm T:400mm

MPN
8660.031
Brand
Rittal
EAN-13
4028177978218
Order Code
06-4538
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £25.53 £23.23
10+ £21.55
100+ £21.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Rittal's steel plate 8660.031 is designed as a socket-panel for lateral use with a height of 100 mm and thickness of 400 mm. It includes one set of components, ensuring complete functionality upon installation. Typically, it is used in industrial and electrical enclosures for effective cable management and protection.
Type Cover sheet
Enclosure Height 100mm
Colour Black
Protection Rating None
Misc Attribute 8660031

Reviews

Be the first to submit a review

Trustpilot