Rittal 8660.030 VX Socket-Panel Lateral H 100mm Steel 1 Set

MPN
8660.030
Brand
Rittal
EAN-13
4028177978201
Order Code
06-4537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.60 £21.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rittal manufactures a steel plate socket-panel, referenced as 8660.030, with dimensions of 100 mm in height for a total thickness of 300 mm. This product is typically used to cover lateral sockets in industrial and commercial settings. It includes one set per purchase and is designed for durability and effective organisation of electrical components.
Type Cover sheet
Enclosure Height 100mm
Colour Black
Protection Rating None
Misc Attribute 8660030

Reviews

Be the first to submit a review

Trustpilot