Rittal 8618812 VX Cable Router Aluminium 4 pcs Easy to Set Up

MPN
8618812
Brand
Rittal
EAN-13
4028177922815
Order Code
06-4529
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 336 availableBack-order availability date - 19/07/2026

The Rittal VX 8618.812 Cable router is an aluminium component designed for guiding and managing cables in various setups. This product includes four pieces, making it suitable for organising cables in industrial, office, or home environments. Its durable material and efficient design make it ideal for maintaining a tidy and safe cable arrangement.
Type Cable router
Colour Grey
Compatible with (details) For width 1000mm
IP Rating IP55
Material Aluminium
Misc Attribute 1 Rear cable entry
Misc Attribute 2 VX 8618.812

Reviews

Be the first to submit a review

Trustpilot