Rittal 8617720 VX Rail Mount 18x39mm Steel Plate 4pcs For Cabinet Fitting

Order Code:

06-4522

Brand: Rittal MPN: 8617720 EAN-13: 4028177921726
Qty Unit Price (Ex VAT)
1+ £29.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Rittal VX 8617.720 is a steel plate rail mount measuring 18 mm by 39 mm. It comes in a set of four pieces, featuring a perforated design for versatile enclosure applications. Typically used as enclosure accessories, these mounts support secure and organized installations.
Type Rail mount
Dim (W x H) 18 mm x 39 mm
For Use With Housing type: VX Width/Depth: 600mm
Height 39mm
Material Steel plate
Misc Attribute VX 8617.720
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot