Rittal 8617710 VX Rail Mount 4pcs Steel Plate For Cabinet Frame Fitting

MPN
8617710
Brand
Rittal
EAN-13
4028177921719
Order Code
06-4521
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Rittal's VX 8617.710 rail mount features a perforated steel plate design, measuring 18 mm by 39 mm and is supplied in a set of four pieces. This accessory is typically used to optimise space and mounting configurations within enclosures. It enhances system adaptability and supports efficient component arrangement for various industrial applications.
Type Rail mount
Dim (W x H) 18 mm x 39 mm
For Use With Housing type: VX width/depth: 500mm
Height 39mm
Material Steel plate
Misc Attribute VX 8617.710
Width 18mm

Reviews

Be the first to submit a review

Trustpilot