Rittal 8617580 VX Mounting Plate 700x700mm Steel For Control Cabinets

MPN
8617580
Brand
Rittal
EAN-13
4028177919433
Order Code
06-4519
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £82.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Rittal's 8617580 Mounting plate, measuring 700 mm by 700 mm, is constructed from galvanised steel. It serves as an essential component of enclosure accessories, offering a durable and robust platform for mounting equipment. Typical applications include providing structural support for electrical installations within industrial cabinets.
Type Mounting plate
Dim (L x W) 700 mm x 700 mm
For Use With Housing type: VXWidth = 800 mmDepth = 800mm
Length 700mm
Material Steel (galvanized)
Material thickness 2.5mm
Misc Attribute VX 8617.580
Rack size 483 mm (19")
Weight 0.000
Width 700mm

Reviews

Be the first to submit a review

Trustpilot