Rittal 8617570 VX Mounting Plate Steel 400x700mm For Control Cabinets

MPN
8617570
Brand
Rittal
EAN-13
4028177919426
Order Code
06-4518
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £60.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 143 availableBack-order availability date - 13/11/2026

Rittal's VX 8617.570 is a galvanized steel mounting plate measuring 400 mm by 700 mm. It is an essential component for enclosure accessories, providing a durable and reliable base for mounting electrical or electronic equipment. This product is commonly used in industrial and commercial settings for organising and securing components within enclosures.
Type Mounting plate
Dim (L x W) 400 mm x 700 mm
For Use With Housing type: VXWidth = 800 mmDepth: = 500 mmDepth = 800mm
Length 400mm
Material Steel (galvanized)
Material thickness 2.5mm
Misc Attribute VX 8617.570
Rack size 483 mm (19")
Weight 0.000
Width 700mm

Reviews

Be the first to submit a review

Trustpilot