Rittal 7825375 Server rack cabinet brush strip Black 19 inch

Order Code:

17-5236

Brand: Rittal MPN: 7825375 EAN-13: 4028177552784
Qty Unit Price (Ex VAT)
1+ £85.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 15/05/2026

Rittal 7825375 is a server rack cabinet brush strip designed for 19-inch racks, functioning as an effective cable management solution. This product is engineered to prevent dust intrusion and promote thermal management by sealing cable entry points, making it essential for maintaining optimal environmental conditions within server cabinets. Common applications include data centres and IT infrastructure where efficient organisation and protection of cabling is critical. The Rittal 7825375, also known as 2357246, ensures durability and reliability, which are imperative in high-density information technology environments. This component is pivotal in enhancing the operational efficiency and lifespan of server equipment by reducing potential maintenance due to dust accumulation.
Type Server rack cabinet brush strip
Colour Black
Content 1
Depth 58mm
Height 14mm
Length 1m
Material Plastic
Product Type Server rack cabinet brush strip
Suitable for server rack cabinet (inch) 19inch
Weight 0.919
Width 2000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot