Rittal 7641350 AX IT 19" wall cabinet Grey 600x380x350mm 7U

MPN
7641350
Brand
Rittal
EAN-13
4028177942394
Order Code
17-5235
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £234.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Rittal 7641350, also known as 2353211 - Rittal 7641350, is in the range of IT infrastructure solutions. This 19-inch wall cabinet is crafted in a versatile grey finish and measures 600mm in height, 380mm in width, and 350mm in depth, providing a robust enclosure for mounting and protecting sensitive IT equipment. With a capacity of 7U, this cabinet is designed to accommodate various rack-mounted devices such as servers, switches, and patch panels, making it ideal for small network installations or edge computing environments. Its construction ensures stability and security, crucial for ensuring the reliability and longevity of electronic components. Engineering applications often involve its use in data centres, telecommunication settings, and environments where optimised use of space without compromising component accessibility is essential.
Type 19" wall cabinet
Colour Grey
Depth 350mm
Dimensions (W x H x D) 600 x 380 x 350 mm
Height 380mm
Material Steel Plate
Product Type 19" wall cabinet
Rack unit 7U
Weight 17.700
Width 600mm
Wireless charging No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot