Rittal 7280.035 DK Cable Splitter Multi-purpose Steel Grey-white RAL7035

Image Representative of Range

Rittal 7280.035 DK Cable Splitter Multi-purpose Steel Grey-white RAL7035

MPN
7280.035
Brand
Rittal
EAN-13
4028177167223
Order Code
12-8723
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.43
10+ £31.62
100+ £31.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 431 availableBack-order availability date - 03/11/2026

The Rittal DK 7280.035 is a cable splitter with a multi-purpose L-piece made from a steel plate and finished in grey-white (RAL 7035). Manufactured by Rittal, it is part of their enclosure accessories line, designed for effectively organising and distributing cables within electrical enclosures. This product is typically used in industrial and IT settings to ensure neat and efficient cable management.
Type Cable splitter
Colour Grey
Factory colour Grey-white (RAL 7035)
Material Steel plate
Misc Attribute DK 7280.035
Rack size 483 mm (19")
Weight 0.913

Reviews

Be the first to submit a review

Trustpilot