Rittal 7156.035 Faceplate 482.6x266mm 2 pieces High-Quality Design

Image Representative of Range

Rittal 7156.035 Faceplate 482.6x266mm 2 pieces High-Quality Design

MPN
7156.035
Brand
Rittal
EAN-13
4028177165779
Order Code
12-8714
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal DK 7156.035 faceplate, with dimensions of 482.6 mm x 266 mm, is a 19-inch rack accessory. It is typically used for organizing and securing equipment in standard rack systems. This product comes in a set of two pieces, making it suitable for enhancing equipment management in network and server environments.
Type Faceplate
Dim (W x H) 482.6 mm x 266 mm
Factory colour Grey-white (RAL 7035)
Height 266mm
Material Steel plate
Misc Attribute DK 7156.035
TE 6
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot