Rittal 6715500 TP Desk Casing Steel Plate Grey-White RAL 7035

MPN
6715.500
Brand
Rittal
EAN-13
4028177554238
Order Code
06-4502
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £459.28
10+ £440.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Rittal TP 6715.500 desk casing is made of durable steel plate and measures 700 x 800 x 235 mm. This casing is finished in a grey-white RAL 7035 colour, making it suitable for professional environments. It is often used for housing electronic components or as a support structure for workstations.
Type Desk casing
Material Steel plate
Enclosure Length 700mm
Enclosure Height 235mm
Enclosure Width 800mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 700 x 800 x 235 mm
IP Rating IP55
Misc Attribute 1 TP 6715.500
Misc Attribute 2 3-parts
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot