Rittal 6501.020 CP Beam Steel Grey-White 48.3x1000mm 1 piece

Image Representative of Range

Rittal 6501.020 CP Beam Steel Grey-White 48.3x1000mm 1 piece

MPN
6501.020
Brand
Rittal
EAN-13
4028177262881
Order Code
12-8694
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £55.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 11/08/2026

Rittal manufactures the CP 6501.020 supporting beam, which is steel, grey-white (RAL 7035) in colour and measures 48.3 mm in diameter and 1000 mm in length. This enclosure accessory is typically used to provide structural support in various industrial and electrical applications. The product is available as a single piece, suitable for robust installation needs.
Type Supporting beam
(Ø) 48.3mm
Colour Grey
Dim (Ø x L) 48.3 mm x 1000 mm
Factory colour Grey-white (RAL 7035)
Length 1m
Material Steel
Misc Attribute CP 6501.020
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot