Rittal 6206.480 CP Control Panel Mount Rigid Zinc Grey VESA 75/100

Image Representative of Range

Rittal 6206.480 CP Control Panel Mount Rigid Zinc Grey VESA 75/100

MPN
6206.480
Brand
Rittal
EAN-13
4028177693920
Order Code
12-8686
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £133.11
10+ £127.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 244 availableBack-order availability date - 29/10/2026

Rittal's CP 6206.480 is a rigid control panel mount in zinc grey, ideal for securely fitting enclosures. This enclosure accessory is typically used in industrial settings to provide robust support for control interfaces. The sturdy design ensures reliable performance in various applications.
Type Control panel mount
Factory colour Grey
Material Zinc
Misc Attribute 1 Connection to the rittal support arm systems: CP40, 60. CP120 via adapter from support arm connection Ø 130 mm to 120 x 65 mm
Misc Attribute 2 CP 6206.480
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot