Rittal 6112500 CP Steel Post Light Grey 80x160x1150mm For Heavy Use

MPN
6112.500
Brand
Rittal
EAN-13
4028177698475
Order Code
06-4494
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £350.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 53 availableBack-order availability date - 09/08/2026

The Rittal CP 6112.500 is a light grey steel post measuring 80 x 160 x 1150 mm. It is designed as an enclosure accessory, ideal for supporting system units and components in industrial environments. The post's robust construction ensures durability and reliability in various settings.
Type Post
Dim (L x W x H) 80 x 160 x 1150 mm
Factory colour Light grey
Height 1150mm
Length 80mm
Material Steel
Misc Attribute CP 6112.500
Weight 38.4kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot