Rittal 5302202 19 inch Casing accessories 1U Black IT System Cabinet

MPN
5302202
Brand
Rittal
EAN-13
4028177952874
Order Code
17-5232
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £32.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Rittal 5302202, also known by its alternate description 2353084, is a 19-inch casing accessory designed for IT system cabinets. This product is constructed to fit in a 1U space, exhibiting a durable and robust structure suitable for demanding environments. Engineered in a black finish, the accessory ensures compatibility with a wide range of IT installations and contributes to efficient space utilisation within server racks. It is typically utilised in data centres and network cabinets, where it supports the organisation and management of cabling and equipment, thus enhancing overall system performance and reliability.
Type Casing accessories
Colour Black
Content 1
Product Type Casing accessories
Rack unit 1U
Suitable for server rack cabinet (inch) 19inch
Weight 0.245
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot