Rittal 4944.000 SZ DIN Rail Perforated C-Rail Steel Plate 6pieces

Image Representative of Range

Rittal 4944.000 SZ DIN Rail Perforated C-Rail Steel Plate 6pieces

MPN
4944.000
Brand
Rittal
EAN-13
4028177114593
Order Code
12-8676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rittal manufactures the SZ 4944.000, a perforated C-rail made from steel plate, available in sets of six pieces. This rail is designed for mounting and installation in enclosure systems, providing a secure framework for various electrical and electronic components. Commonly used in industrial settings, these DIN rails offer robust and reliable support for mounting electrical equipment.
Type DIN rail
For Use With Housing series TS 8/ES 5000
Material Steel plate
Material properties zinc plated
Misc Attribute SZ 4944.000
Width 555mm

Reviews

Be the first to submit a review

Trustpilot