Rittal 4127.010 SZ Door Switch 240V AC/24V DC 8A Tappet Momentary

Image Representative of Range

Rittal 4127.010 SZ Door Switch 240V AC/24V DC 8A Tappet Momentary

MPN
4127.010
Brand
Rittal
EAN-13
4028177497740
Order Code
12-8665
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.16 £26.59
10+ £24.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Rittal door switch, model 4127.010, is a momentary tappet switch supporting voltages of 240 V AC, 24 V DC/AC, and 125 V DC with a current rating of 8 A. It is typically used for controlling access in electrical enclosures and ensuring equipment safety. Rittal's switch is ideal for situations requiring precise and reliable door status monitoring.
Type Door switch
Functions momentary
Material Plastic
Misc Attribute SZ 4127.010
Operation type Tappet
Rack size 483 mm (19")
Switching current (max.) 8A
Weight 0.072

Reviews

Be the first to submit a review

Trustpilot