Rittal 3459.500 SV PCB Terminal Steel Plate Pack of 15

Image Representative of Range

Rittal 3459.500 SV PCB Terminal Steel Plate Pack of 15

MPN
3459.500
Brand
Rittal
EAN-13
4028177042780
Order Code
12-8661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £44.45
10+ £42.04
100+ £41.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's SV 3459.500 PCB terminal is a steel plate accessory designed for use with enclosures. Each set contains 15 pieces, suitable for securing PCBs in various electronic applications. This product is typically utilised in manufacturing and industrial settings to ensure reliable and organised PCB installations.
Type PCB terminal
Cable Ø (max.) 185mm
Cable Ø range 70 - 185mm
Cable Ø up to 70mm
For Use With Flat copper rails strength 10mm
Material Steel plate
Misc Attribute 1 SV 3459.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot