Rittal 3451.500 PCB Terminal Steel Plate 15 pieces for Secure Connections

Image Representative of Range

Rittal 3451.500 PCB Terminal Steel Plate 15 pieces for Secure Connections

MPN
3451.500
Brand
Rittal
EAN-13
4028177042681
Order Code
12-8653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Rittal SV 3451.500 is a PCB terminal made of steel plate, supplied in packs of 15. As a part of enclosure accessories, it provides secure connection points for circuit boards. This product is typically used in electrical or electronic enclosures to facilitate efficient wiring and connectivity.
Type PCB terminal
Cable Ø (max.) 16mm
Cable Ø range 2.5 - 16mm
Cable Ø up to 2.5mm
For Use With Flat copper bars thickness 5mm
Material Steel plate
Misc Attribute 1 SV 3451.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot