Rittal 3321700 SK Spare Filter Mat 89x89x10mm 5pcs Temperature Resistant

Image Representative of Range

Rittal 3321700 SK Spare Filter Mat 89x89x10mm 5pcs Temperature Resistant

MPN
3321700
Brand
Rittal
EAN-13
4028177184282
Order Code
06-4430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Rittal manufactures the SK 3321.700 spare filter, which is made of synthetic fibre. The filter measures 89 x 89 x 10 mm and comes in a pack of five. It is typically used as an accessory for enclosures to improve air quality by trapping contaminants.
Type Spare filter
Dim (L x W x H) 89 x 89 x 10 mm
Factory colour White
For Use With Filter fan SK 3237.xxx
Height 10mm
Length 89mm
Material Synthetic fibre
Misc Attribute SK 3321.700
Width 89mm

Reviews

Be the first to submit a review

Trustpilot