Rittal 3237200 SK Filter 116.5x116.5x16mm Outlet Standard 1pc

Order Code:

06-4399

Brand: Rittal MPN: 3237200 EAN-13: 4028177651616
Qty Unit Price (Ex VAT)
1+ £29.10
10+ £26.76
25+ £25.61
50+ £24.74
100+ £22.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Rittal SK 3237.200 is a ventilation filter measuring 116.50 x 116.50 x 16 mm, designed to regulate temperature within electrical enclosures. It is commonly used in switchboard ventilation to ensure system efficiency. This product is suitable for maintaining optimal operating conditions by preventing dust and debris from entering the enclosure.
Type Filter
Colour Grey
Depth 16mm
Dimensions (W x H x D) 116.50 x 116.50 x 16 mm
Height 116.50mm
Misc Attribute SK 3237.200
Rack size 483 mm (19")
Width 116.50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot