Rittal 2820420 AX Base Faceplate Steel Black 2 pcs

Order Code:

06-4364

Brand: Rittal MPN: 2820420 EAN-13: 4028177942547
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Rittal AX 2820.420 Base Faceplate is a high-quality steel plate designed for use in enclosure accessories. It is available in black and provides a reliable and aesthetically pleasing finish to the base of enclosures. Ideal for enhancing structural integrity and appearance, this product is typically used in industrial and electronic equipment housing.
Type Base faceplate
Factory colour Black
For Use With Depth: = 400 mm
Height 200mm
Material Steel plate
Misc Attribute AX 2820.420

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot