Rittal 2784.000 Cover Acrylic Glass 47.5x400x200 mm 1pc

MPN
2784.000
Brand
Rittal
EAN-13
4028177032279
Order Code
06-4362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £148.81
10+ £142.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal FT 2784.000 Cover is an enclosure accessory designed with dimensions of 47.5 x 400 x 200 mm and crafted from acrylic glass. This durable cover provides protective functionality and is typically used to shield sensitive components within electrical enclosures. Its clear material allows for visibility while maintaining the integrity of the enclosed items.
Type Cover
Dim (L x W x H) 47.5 x 400 x 200 mm
Height 200mm
Length 47.5mm
Material Acrylic glass
Misc Attribute 1 Smoke colors
Misc Attribute 2 FT 2784.000
Weight 0.000
Width 400mm

Reviews

Be the first to submit a review

Trustpilot