Rittal 2590.000 SZ Cable Trunking 48mm x 25m Polyethylene (PE)

Image Representative of Range

Rittal 2590.000 SZ Cable Trunking 48mm x 25m Polyethylene (PE)

MPN
2590.000
Brand
Rittal
EAN-13
4028177028869
Order Code
12-8639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £145.65
10+ £139.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 15/09/2026

Rittal manufactures the SZ 2590.000 cable trunking, made from polyethylene with dimensions of 48 mm in diameter and 25 m in length. This enclosure accessory is ideal for managing and organising cables in electrical enclosures. It enhances safety and accessibility by neatly containing and protecting wiring.
Type Cable trunking
(Ø) 48mm
Dim (Ø x L) 48 mm x 25 m
Length 25m
Material Polyethylene (PE)
Misc Attribute SZ 2590.000
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot