Rittal 2567300 AX Flange 221x436mm Plastic Grey 1pc

MPN
2567300
Brand
Rittal
EAN-13
4028177935747
Order Code
06-4351
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £48.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal AX 2567.300 flange is a plastic enclosure accessory designed with dimensions of 221 mm by 436 mm. Manufactured by Rittal, this grey flange is suited for securely fitting and sealing enclosures. It is typically used in electrical and industrial applications to maintain the integrity of enclosed systems.
Type Flange
Dim (L x W) 221 mm x 436 mm
Factory colour Grey
For Use With Housing type: AX
Length 221mm
Material Plastic
Misc Attribute AX 2567.300
Weight 0.734
Width 436mm

Reviews

Be the first to submit a review

Trustpilot