Rittal 2566300 AX Flange Plastic Grey 221x401mm 1pc

MPN
2566300
Brand
Rittal
EAN-13
4028177935709
Order Code
06-4350
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £46.32
10+ £43.94
100+ £43.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rittal's AX 2566.300 flange measures 221 mm by 401 mm and is constructed from grey plastic. It is a singular piece designed as an accessory for enclosures, ensuring efficient fit and function. Typically used in industrial and technological settings, it enhances the flexibility and customisation of enclosure systems.
Type Flange
Dim (L x W) 221 mm x 401 mm
Factory colour Grey
For Use With Housing type: AX
Length 221mm
Material Plastic
Misc Attribute AX 2566.300
Weight 0.000
Width 401mm

Reviews

Be the first to submit a review

Trustpilot