Rittal 2564300 AX Flange L149xW534mm Plastic Grey 1pc

MPN
2564300
Brand
Rittal
EAN-13
4028177935723
Order Code
06-4348
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £44.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal AX 2564.300 flange, measuring 149 mm x 534 mm, is a grey plastic component designed for enclosure accessories. It is typically used to provide sealing and connection within Rittal enclosures, ensuring effective protection and organisation. This durable and versatile product is ideal for various industrial and electronic applications.
Type Flange
Dim (L x W) 149 mm x 534 mm
Factory colour Grey
For Use With Housing type: AX
Length 149mm
Material Plastic
Misc Attribute AX 2564.300
Weight 0.000
Width 534mm

Reviews

Be the first to submit a review

Trustpilot