Rittal 2563300 AX Flange 149x447mm Plastic Grey 1pc

MPN
2563300
Brand
Rittal
EAN-13
4028177935754
Order Code
06-4346
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £40.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal AX 2563.300 flange is a plastic, grey enclosure accessory measuring 149 mm x 447 mm. Ideal for supporting secure enclosure installations, it ensures reliable protection and enhanced organisation of cables. Typically applied in electrical and telecommunication cabinets, this product provides durability and efficiency for technical setups.
Type Flange
Dim (L x W) 149 mm x 447 mm
Factory colour Grey
For Use With Housing type: AX
Length 149mm
Material Plastic
Misc Attribute AX 2563.300
Weight 0.000
Width 447mm

Reviews

Be the first to submit a review

Trustpilot