Rittal 2563200 AX Flange 149x447mm Plastic Grey 1pc

MPN
2563200
Brand
Rittal
EAN-13
4028177938410
Order Code
06-4345
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal AX 2563.200 Flange is a plastic grey enclosure accessory measuring 149 mm by 447 mm. It is designed for effective cable management in various enclosures. Typically used in industrial and commercial settings, it ensures organised and secure entry of cables.
Type Flange
Dim (L x W) 149 mm x 447 mm
Factory colour Grey
For Use With Housing type: AX
Length 149mm
Material Plastic
Misc Attribute AX 2563.200
Weight 0.000
Width 447mm

Reviews

Be the first to submit a review

Trustpilot