Rittal 2541235 Slotted Vent Cover 8x160x110 mm Steel Grey 4 pcs

MPN
2541235
Brand
Rittal
EAN-13
4028177165250
Order Code
06-4338
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal SK 2541.235 slotted vent cover is made from a steel plate and measures 8 x 160 x 110 mm. This grey enclosure accessory helps ensure proper ventilation and cooling in electronic cabinets. It is typically used in industrial and commercial settings to maintain optimal equipment performance.
Type Slotted vent cover
Dim (L x W x H) 8 x 160 x 110 mm
Factory colour Grey
Height 110mm
Length 8mm
Material Steel plate
Misc Attribute 1 SK 2541.235
Misc Attribute 2 painted
Width 160mm

Reviews

Be the first to submit a review

Trustpilot