Rittal 2515200 AX Circuit Layout Bag 18x340mm Grey-white Adjustable

MPN
2515200
Brand
Rittal
EAN-13
4028177938304
Order Code
06-4331
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rittal's circuit layout bag, model AX 2515.200, is made from grey-white plastic (RAL 7035). Measuring 18 mm by 340 mm, it serves as an enclosure accessory. It is typically used to organise and protect circuit layouts in industrial applications.
Type Circuit layout bag
Dim (L x W) 18 mm x 340 mm
Factory colour Grey-white (RAL 7035)
Length 18mm
Material Plastic
Misc Attribute AX 2515.200
Weight 0.000
Width 340mm

Reviews

Be the first to submit a review

Trustpilot