Rittal 2500600 SZ Connector 63.6x17.9x14mm 5 pcs

MPN
2500600
Brand
Rittal
EAN-13
4028177918733
Order Code
06-4327
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Rittal manufactures the SZ 2500.600 connector, an enclosure accessory measuring 63.6 x 17.9 x 14 mm. This pack contains five connectors, designed for secure and efficient connection within electrical enclosures. Typically used in industrial and commercial settings, it enhances installation flexibility and reliability.
Type Connector
Dim (L x W x H) 63.6 x 17.9 x 14 mm
Height 14mm
Length 63.6mm
Misc Attribute 1 Sockets for feed through wiring
Misc Attribute 2 SZ 2500.600
Width 17.9mm

Reviews

Be the first to submit a review

Trustpilot