Rittal 2500.530 Wiring For LED Light 2500 Feed-Through 3-POL UL

MPN
2500.530
Brand
Rittal
EAN-13
4028177811362
Order Code
06-4324
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

The Rittal 2500.530 is an LED lighting component designed for switchboards and cabinets. It provides efficient lighting for workplace and industrial plant environments. This product is ideal for enhancing visibility in tight spaces like cupboards and electrical enclosures.
Type Wiring
Energy efficiency rating n.rel.
Factory colour Orange
Length 1m
Rack size 483 mm (19")
Weight 0.148

Reviews

Be the first to submit a review

Trustpilot