Rittal 2500.460 Door Switch 24V DC/230V AC 78x31x30mm 1pc

MPN
2500.460
Brand
Rittal
EAN-13
4028177809178
Order Code
06-4321
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £36.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Rittal 2500.460 is a door-operated switch designed to work with 24 V DC and 230 V AC systems. With dimensions of 78 x 31 x 30 mm, it is compact and versatile. This switch is ideal for use in switchboard, cupboard, and industrial plant lighting applications.
Type Door-operated switch
Dim (L x W x H) 78 x 31 x 30 mm
Energy efficiency rating n.rel.
Height 30mm
Lead Length 0.8m
Length 78mm
Rack size 483 mm (19")
Weight 0.122
Width 31mm

Reviews

Be the first to submit a review

Trustpilot