Rittal 2500.300 Industrial LED Light 13W 1200lm 240V 437x85x44mm

MPN
2500.300
Brand
Rittal
EAN-13
4028177809864
Order Code
06-4313
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £237.70
10+ £228.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal Industrial LED indicator light 2500.300 operates at 240 V AC and provides 1200 lumens of neutral white light with a power consumption of 13 W. Measuring 437 x 85 x 44 mm, this efficient lighting solution is ideal for switchboard, cabinet, and workplace lighting applications. It is designed for industrial plant environments, offering reliable and bright illumination.
Type Industrial LED indicator light
Colour Temperature Type 4000K
Connection Connector
Dim (L x W x H) 437 x 85 x 44 mm
Energy efficiency rating E (A - G)
Factory colour Neutral white
Height 44mm
IP Rating IP20
Length 437mm
Luminous flux (Φ) 1200lm
Max. operating voltage 240V AC
Maximum Temperature +55°C
Min. operating voltage 100V AC
Min. temperature -20°C
Power 13W
Rack size 483 mm (19")
Weight 0.665
Width 85mm

Reviews

Be the first to submit a review

Trustpilot