Rittal 2500.200 LED Indicator Light 11W 900lm 240V AC Neutral White

MPN
2500.200
Brand
Rittal
EAN-13
4028177806955
Order Code
06-4310
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £146.90 £130.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal Industrial LED indicator light 2500.200 operates at 11 watts and delivers 900 lumens with neutral white illumination. Its dimensions are 437 x 75 x 23 mm, suitable for switchboard, cabinet, cupboard, and workplace lighting. This product is ideal for industrial plant lighting applications, running on 240 V AC.
Type Industrial LED indicator light
Colour Temperature Type 4000K
Connection Connector
Dim (L x W x H) 437 x 75 x 23 mm
Energy efficiency rating F (A - G)
Factory colour Neutral white
Height 23mm
IP Rating IP20
Length 437mm
Luminous flux (Φ) 900lm
Max. operating voltage 240V AC
Maximum Temperature +55°C
Min. operating voltage 100V AC
Min. temperature -20°C
Power 11W
Rack size 483 mm (19")
Weight 0.504
Width 75mm

Reviews

Be the first to submit a review

Trustpilot