Rittal 2500.110 Industrial LED Light 7W 600lm Plug & Play 337x55x23mm

MPN
2500.110
Brand
Rittal
EAN-13
4028177806948
Order Code
06-4309
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £78.91
10+ £75.27
100+ £74.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal Industrial LED indicator light 2500.110 offers a neutral white light output of 600 lm at 7 W power consumption, making it energy-efficient. With dimensions of 337 x 55 x 23 mm, it is designed for use with 240 V AC systems. This versatile lighting solution is ideal for workplace, cabinet, and industrial plant lighting applications.
Type Industrial LED indicator light
Colour Temperature Type 4000K
Connection Connector
Dim (L x W x H) 337 x 55 x 23 mm
Energy efficiency rating F (A - G)
Factory colour Neutral white
Height 23mm
IP Rating IP20
Length 337mm
Luminous flux (Φ) 600lm
Max. operating voltage 240V AC
Maximum Temperature +55°C
Min. operating voltage 100V AC
Min. temperature -20°C
Power 7W
Rack size 483 mm (19")
Weight 0.351
Width 55mm

Reviews

Be the first to submit a review

Trustpilot