Rittal 2487.000 SZ Screws Self-Cutting Steel Plate 300 pieces

Image Representative of Range

Rittal 2487.000 SZ Screws Self-Cutting Steel Plate 300 pieces

MPN
2487.000
Brand
Rittal
EAN-13
4028177025042
Order Code
12-8625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £77.02
10+ £73.05
100+ £72.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rittal manufactures the SZ 2487.000, a self-cutting screw made from steel plate. This product's main features include its durability and efficiency in creating secure joints in metal enclosures. Typically, it is used in enclosure accessories, providing reliable fastening solutions.
Type Screw
Board thickness (max.) 3mm
Length 16mm
Material Steel plate
Misc Attribute 1 SZ 2487.000
Misc Attribute 2 Drilling

Reviews

Be the first to submit a review

Trustpilot